CKR06BX474KPV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R79,06790
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R67,91975
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R79,06790
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R67,80710
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R67,80710
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R37,11160
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R31,69504
Datasheet
Image for CKR06BX474KPV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR06BX474KPV

DigiKey Part Number
478-CKR06BX474KPV-ND
Manufacturer
Manufacturer Product Number
CKR06BX474KPV
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CKR06BX474KPV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
P (0.1%)
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R79,06790R7 906,79
Manufacturers Standard Package