
CK06BX474K | |
|---|---|
DigiKey Part Number | 1010-1209-ND |
Manufacturer | |
Manufacturer Product Number | CK06BX474K |
Description | CAP CER 0.47UF 50V BX RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK06BX474K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.090" W (7.37mm x 2.29mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R105,03000 | R105,03 |
| 10 | R76,94600 | R769,46 |
| 50 | R65,76420 | R3 288,21 |
| 100 | R62,30590 | R6 230,59 |
| 500 | R56,44968 | R28 224,84 |
| 1 000 | R54,63518 | R54 635,18 |
| 3 000 | R52,39196 | R157 175,88 |

