2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/22-1023

DigiKey Part Number
478-M39014/22-1023-ND
Manufacturer
Manufacturer Product Number
M39014/22-1023
Description
CAP CER 2DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 2-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
2-DIP
Size / Dimension
0.260" L x 0.092" W (6.60mm x 2.34mm)
Height - Seated (Max)
0.175" (4.45mm)
Thickness (Max)
-
Lead Spacing
0.035" (0.89mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
200R252,75990R50 551,98
Manufacturers Standard Package