AU105A472JA72A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 3 901
Unit Price: R13,95000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 694
Unit Price: R35,46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R13,20862
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 424
Unit Price: R29,91000
Datasheet

Similar


KEMET
In Stock: 3 641
Unit Price: R15,63000
Datasheet
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU105A472JA72A

DigiKey Part Number
AU105A472JA72A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU105A472JA72A
Description
CAP CER 4700PF 50V NP0 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AU105A472JA72A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Gold Flash Termination
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000R34,66307R693 261,40