
AR30GC102K4R | |
|---|---|
DigiKey Part Number | 478-AR30GC102K4R-ND |
Manufacturer | |
Manufacturer Product Number | AR30GC102K4R |
Description | CAP CER 1000PF 2KV X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | AR30GC102K4R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R86,88000 | R86,88 |
| 10 | R62,81300 | R628,13 |
| 50 | R53,22160 | R2 661,08 |
| 100 | R50,25400 | R5 025,40 |
| 500 | R45,22998 | R22 614,99 |
| 1 000 | R43,67376 | R43 673,76 |
| 3 000 | R41,74971 | R125 249,13 |

