
AR215F102K4R | |
|---|---|
DigiKey Part Number | 478-4492-ND |
Manufacturer | |
Manufacturer Product Number | AR215F102K4R |
Description | CAP CER 1000PF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | AR215F102K4R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,93000 | R11,93 |
| 10 | R7,47800 | R74,78 |
| 50 | R5,70660 | R285,33 |
| 100 | R5,15880 | R515,88 |
| 500 | R4,23528 | R2 117,64 |
| 1 000 | R3,95028 | R3 950,28 |
| 3 000 | R3,59802 | R10 794,06 |
| 5 000 | R3,46784 | R17 339,20 |

