
APD0606330M035R | |
|---|---|
DigiKey Part Number | 478-APD0606330M035RTR-ND - Tape & Reel (TR) 478-APD0606330M035RCT-ND - Cut Tape (CT) 478-APD0606330M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD0606330M035R |
Description | CAP ALUM POLY 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 54mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 54mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,11000 | R13,11 |
| 10 | R8,01600 | R80,16 |
| 50 | R6,21740 | R310,87 |
| 100 | R5,56210 | R556,21 |
| 500 | R4,43458 | R2 217,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R4,07883 | R4 078,83 |
| 2 000 | R3,78536 | R7 570,72 |
| 3 000 | R3,46734 | R10 402,02 |
| 7 000 | R3,36951 | R23 586,57 |
| 10 000 | R3,27500 | R32 750,00 |

