WT,WX SERIES 8.0,5.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA0809470M050R

DigiKey Part Number
478-APA0809470M050RTR-ND - Tape & Reel (TR)
478-APA0809470M050RCT-ND - Cut Tape (CT)
478-APA0809470M050RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APA0809470M050R
Description
CAP ALUM POLY 47UF 20% 50V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R23,57000R23,57
10R15,16400R151,64
50R11,65620R582,81
100R10,54360R1 054,36
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R8,79498R4 397,49
1 000R8,18063R8 180,63
1 500R7,87059R11 805,89
2 500R7,52503R18 812,58
3 500R7,32187R25 626,54
5 000R7,12565R35 628,25
6 000R7,03237R42 194,22
12 000R6,71665R80 599,80
12 500R6,69985R83 748,12
Manufacturers Standard Package