330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEA1213331M050R

DigiKey Part Number
478-AEA1213331M050RTR-ND - Tape & Reel (TR)
478-AEA1213331M050RCT-ND - Cut Tape (CT)
478-AEA1213331M050RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEA1213331M050R
Description
CAP ALUM 330UF 20% 50V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
540 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
900 mA @ 100 kHz
Part Status
Active
Impedance
120 mOhms
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 925
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R27,32000R27,32
10R17,71900R177,19
50R13,71060R685,53
100R12,44420R1 244,42
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250R11,08884R2 772,21
500R10,26162R5 130,81
750R9,84431R7 383,23
1 250R9,37904R11 723,80
1 750R9,10550R15 934,62
2 500R8,84129R22 103,23
Manufacturers Standard Package