Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

700A102KW50XT1K | |
|---|---|
DigiKey Part Number | 1284-700A102KW50XT1KTR-ND - Tape & Reel (TR) 1284-700A102KW50XT1KCT-ND - Cut Tape (CT) 1284-700A102KW50XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 700A102KW50XT1K |
Description | CAP CER 1000PF 50V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 700A102KW50XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R261,64000 | R261,64 |
| 10 | R204,23600 | R2 042,36 |
| 50 | R181,27140 | R9 063,57 |
| 100 | R174,21210 | R17 421,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R158,38812 | R158 388,12 |


