3.6 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S3R6AT250XT

DigiKey Part Number
1284-1372-2-ND - Tape & Reel (TR)
1284-1372-1-ND - Cut Tape (CT)
1284-1372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S3R6AT250XT
Description
CAP CER 3.6PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S3R6AT250XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 810
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R39,32000R39,32
10R26,78600R267,86
50R23,09540R1 154,77
100R20,80670R2 080,67
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R18,00650R9 003,25
1 000R16,86214R16 862,14
1 500R16,45907R24 688,60
2 500R16,01220R40 030,50
3 500R15,75092R55 128,22
5 000R15,49951R77 497,55
6 000R15,38042R92 282,52
Manufacturers Standard Package