
600S3R6AT250XT | |
|---|---|
DigiKey Part Number | 1284-1372-2-ND - Tape & Reel (TR) 1284-1372-1-ND - Cut Tape (CT) 1284-1372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S3R6AT250XT |
Description | CAP CER 3.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S3R6AT250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R39,32000 | R39,32 |
| 10 | R26,78600 | R267,86 |
| 50 | R21,80480 | R1 090,24 |
| 100 | R20,26730 | R2 026,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R17,66706 | R8 833,53 |
| 1 000 | R16,86214 | R16 862,14 |
| 1 500 | R16,45907 | R24 688,60 |
| 2 500 | R16,01220 | R40 030,50 |
| 3 500 | R15,75092 | R55 128,22 |
| 5 000 | R15,49951 | R77 497,55 |

