
600S1R3AT250XT | |
|---|---|
DigiKey Part Number | 1284-1936-2-ND - Tape & Reel (TR) 1284-1936-1-ND - Cut Tape (CT) 1284-1936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S1R3AT250XT |
Description | CAP CER 1.3PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S1R3AT250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R31,42000 | R31,42 |
| 10 | R21,10600 | R211,06 |
| 50 | R17,90300 | R895,15 |
| 100 | R16,84100 | R1 684,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R13,55040 | R6 775,20 |
| 1 000 | R12,88447 | R12 884,47 |
| 1 500 | R12,55079 | R18 826,18 |
| 2 500 | R12,18102 | R30 452,55 |
| 3 500 | R11,96483 | R41 876,90 |
| 5 000 | R11,75682 | R58 784,10 |

