
245804040020829+ | |
|---|---|
DigiKey Part Number | 478-245804040020829+TR-ND - Tape & Reel (TR) 478-245804040020829+CT-ND - Cut Tape (CT) 478-245804040020829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245804040020829+ |
Description | RECPT - 0.4MM PITCH - 20 POS - 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 245804040020829+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,96000 | R15,96 |
| 10 | R13,59400 | R135,94 |
| 100 | R11,54600 | R1 154,60 |
| 500 | R10,30488 | R5 152,44 |
| 1 000 | R9,81286 | R9 812,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R9,34437 | R18 688,74 |
| 4 000 | R8,89848 | R35 593,92 |
| 6 000 | R8,64762 | R51 885,72 |
| 10 000 | R8,34172 | R83 417,20 |
| 14 000 | R8,14622 | R114 047,08 |
| 20 000 | R7,94402 | R158 880,40 |

