Image for 245078060510861+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245078060510861+

DigiKey Part Number
478-245078060510861+-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
245078060510861+
Description
BOARD TO BOARD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
60
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Solder Retention
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R106,35151R212 703,02