
245078050510861+ | |
|---|---|
DigiKey Part Number | 478-245078050510861+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 245078050510861+ |
Description | BOARD TO BOARD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R87,38080 | R174 761,60 |

