
2225WC103KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF56GR73E103KVTR-ND - Tape & Reel (TR) 478-KGF56GR73E103KVCT-ND - Cut Tape (CT) 478-KGF56GR73E103KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225WC103KAZ2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R51,59000 | R51,59 |
| 10 | R35,82600 | R358,26 |
| 50 | R29,58520 | R1 479,26 |
| 100 | R27,65600 | R2 765,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R24,39134 | R12 195,67 |
| 1 000 | R23,38041 | R23 380,41 |
| 1 500 | R22,87405 | R34 311,07 |
| 2 500 | R22,31269 | R55 781,72 |
| 3 500 | R21,98439 | R76 945,37 |
| 5 000 | R21,66862 | R108 343,10 |

