


2225PC564KAT1A | |
|---|---|
DigiKey Part Number | 478-5579-2-ND - Tape & Reel (TR) 478-5579-1-ND - Cut Tape (CT) 478-5579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225PC564KAT1A |
Description | CAP CER 0.56UF 250V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225PC564KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,14000 | R17,14 |
| 10 | R10,75500 | R107,55 |
| 50 | R8,58680 | R429,34 |
| 100 | R7,83070 | R783,07 |
| 500 | R6,55760 | R3 278,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R6,16388 | R6 163,88 |
| 2 000 | R5,84830 | R11 696,60 |
| 3 000 | R5,08142 | R15 244,26 |
| 5 000 | R5,07286 | R25 364,30 |

