Direct

1825WA102KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM44FCG3E102KVTR-ND - Tape & Reel (TR) 478-KGM44FCG3E102KVCT-ND - Cut Tape (CT) 478-KGM44FCG3E102KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825WA102KAT2A |
Description | CAP CER 1000PF 2.5KV C0GNP0 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.248" W (4.60mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R38,15000 | R38,15 |
| 10 | R25,94500 | R259,45 |
| 50 | R21,08900 | R1 054,45 |
| 100 | R19,59010 | R1 959,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R17,05538 | R8 527,69 |
| 1 000 | R16,27047 | R16 270,47 |
| 1 500 | R15,87743 | R23 816,15 |
| 2 500 | R15,44167 | R38 604,18 |
| 3 500 | R15,18673 | R53 153,56 |
| 5 000 | R14,94165 | R74 708,25 |


