
1825CC274KAT1A | |
|---|---|
DigiKey Part Number | 478-5944-2-ND - Tape & Reel (TR) 478-5944-1-ND - Cut Tape (CT) 478-5944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825CC274KAT1A |
Description | CAP CER 0.27UF 630V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825CC274KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,40000 | R28,40 |
| 10 | R18,82000 | R188,20 |
| 50 | R15,05980 | R752,99 |
| 100 | R13,89860 | R1 389,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R11,93352 | R5 966,76 |
| 1 000 | R11,32539 | R11 325,39 |
| 1 500 | R11,02085 | R16 531,27 |
| 2 500 | R10,68324 | R26 708,10 |
| 3 500 | R10,48594 | R36 700,79 |
| 5 000 | R10,29605 | R51 480,25 |

