


1812PC222KAT1A | |
|---|---|
DigiKey Part Number | 478-5570-2-ND - Tape & Reel (TR) 478-5570-1-ND - Cut Tape (CT) 478-5570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812PC222KAT1A |
Description | CAP CER 2200PF 250V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812PC222KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,25000 | R10,25 |
| 10 | R6,26800 | R62,68 |
| 50 | R4,73880 | R236,94 |
| 100 | R4,26650 | R426,65 |
| 500 | R3,47104 | R1 735,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,22519 | R3 225,19 |
| 2 000 | R3,02296 | R6 045,92 |
| 3 000 | R2,92177 | R8 765,31 |
| 5 000 | R2,80956 | R14 047,80 |
| 7 000 | R2,74400 | R19 208,00 |
| 10 000 | R2,68091 | R26 809,10 |

