
KGM32KV51E106ZL | |
|---|---|
DigiKey Part Number | 478-KGM32KV51E106ZLTR-ND - Tape & Reel (TR) 478-KGM32KV51E106ZLCT-ND - Cut Tape (CT) 478-KGM32KV51E106ZLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32KV51E106ZL |
Description | CAP CER 10UF 25V Y5V 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.090" (2.29mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | R3,95119 | R31 609,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,61000 | R13,61 |
| 10 | R8,55300 | R85,53 |
| 50 | R6,57040 | R328,52 |
| 100 | R5,95870 | R595,87 |
| 500 | R4,92694 | R2 463,47 |
| 1 000 | R4,60782 | R4 607,82 |
| 2 500 | R4,27104 | R10 677,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,79000 | R14,79 |
| 10 | R9,02400 | R90,24 |
| 50 | R6,73160 | R336,58 |
| 100 | R6,01920 | R601,92 |
| 500 | R4,80560 | R2 402,80 |
| 1 000 | R4,42651 | R4 426,51 |
| 2 500 | R4,02368 | R10 059,20 |

