


1812HA100JAT1A | |
|---|---|
DigiKey Part Number | 478-12002-2-ND - Tape & Reel (TR) 478-12002-1-ND - Cut Tape (CT) 478-12002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HA100JAT1A |
Description | CAP CER 10PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HA100JAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,05000 | R27,05 |
| 10 | R16,92200 | R169,22 |
| 50 | R14,31020 | R715,51 |
| 100 | R13,19110 | R1 319,11 |
| 500 | R11,46234 | R5 731,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R10,76044 | R10 760,44 |
| 2 000 | R10,23582 | R20 471,64 |
| 3 000 | R9,99463 | R29 983,89 |
| 5 000 | R9,72737 | R48 636,85 |
| 7 000 | R9,63529 | R67 447,03 |

