150 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812GA151JAT2A

DigiKey Part Number
478-KGM43BCG3D151JVTR-ND - Tape & Reel (TR)
478-KGM43BCG3D151JVCT-ND - Cut Tape (CT)
478-KGM43BCG3D151JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812GA151JAT2A
Description
CAP CER 150PF 2KV C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R20,84000R20,84
10R13,00600R130,06
50R10,65380R532,69
100R9,76310R976,31
500R8,25648R4 128,24
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R7,79050R7 790,50
2 000R7,40704R14 814,08
3 000R7,21485R21 644,55
5 000R7,00192R35 009,60
7 000R6,95830R48 708,10
Manufacturers Standard Package