
18125C475KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF43JR71H475KVTR-ND - Tape & Reel (TR) 478-KGF43JR71H475KVCT-ND - Cut Tape (CT) 478-KGF43JR71H475KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C475KAZ2A |
Description | CAP CER 4.7UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.126" W (4.57mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R47,89000 | R47,89 |
| 10 | R33,13700 | R331,37 |
| 50 | R27,25940 | R1 362,97 |
| 100 | R25,44290 | R2 544,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R22,37150 | R11 185,75 |
| 1 000 | R21,42039 | R21 420,39 |
| 1 500 | R20,94383 | R31 415,74 |
| 2 500 | R20,41572 | R51 039,30 |
| 3 500 | R20,10680 | R70 373,80 |
| 5 000 | R19,80973 | R99 048,65 |

