0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18125C474KAT2A

DigiKey Part Number
478-KGM43AR71H474KVTR-ND - Tape & Reel (TR)
478-KGM43AR71H474KVCT-ND - Cut Tape (CT)
478-KGM43AR71H474KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125C474KAT2A
Description
CAP CER 0.47UF 50V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125C474KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 075
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R10,92000R10,92
10R6,77200R67,72
50R5,13200R256,60
100R4,62950R462,95
500R3,78190R1 890,95
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R3,51977R3 519,77
2 000R3,30417R6 608,34
3 000R3,19623R9 588,69
5 000R3,07658R15 382,90
7 000R3,00662R21 046,34
10 000R2,93934R29 393,40
Manufacturers Standard Package