


18125A333FAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43ECG1H333FVTR-ND - Tape & Reel (TR) 478-KGM43ECG1H333FVCT-ND - Cut Tape (CT) 478-KGM43ECG1H333FVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125A333FAT2A |
Description | CAP CER 0.033UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125A333FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R108,05000 | R108,05 |
| 10 | R79,33200 | R793,32 |
| 50 | R67,89160 | R3 394,58 |
| 100 | R64,35090 | R6 435,09 |
| 500 | R59,80106 | R29 900,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R59,64042 | R59 640,42 |
| 2 000 | R54,97370 | R109 947,40 |
| 3 000 | R54,20718 | R162 621,54 |

