12103C474KAT9A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3 836
Unit Price: R9,58000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6 323
Unit Price: R9,58000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R36,68163
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R23,85631
Datasheet

Direct


KEMET
In Stock: 3 740
Unit Price: R16,47000
Datasheet

Direct


YAGEO
In Stock: 13 018
Unit Price: R9,91000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R8,88289
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R7,75093
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R7,75093
Datasheet

Upgrade


KEMET
In Stock: 39 264
Unit Price: R18,32000
Datasheet

Upgrade


KEMET
In Stock: 45 059
Unit Price: R3,53000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 156 536
Unit Price: R3,53000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: R3,17972
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: R15,12000
Datasheet
0.47 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12103C474KAT9A

DigiKey Part Number
12103C474KAT9A-ND
Manufacturer
Manufacturer Product Number
12103C474KAT9A
Description
CAP CER 0.47UF 25V X7R 1210
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12103C474KAT9A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.