47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206ZD476MAT2A

DigiKey Part Number
478-KGM31HR51A476MUTR-ND - Tape & Reel (TR)
478-KGM31HR51A476MUCT-ND - Cut Tape (CT)
478-KGM31HR51A476MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206ZD476MAT2A
Description
CAP CER 47UF 10V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206ZD476MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 079
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,27000R12,27
10R7,67300R76,73
50R5,86700R293,35
100R5,31080R531,08
500R4,37198R2 185,99
1 000R4,08191R4 081,91
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R3,84328R7 686,56
4 000R3,64691R14 587,64
6 000R3,54851R21 291,06
10 000R3,43951R34 395,10
14 000R3,37574R47 260,36
20 000R3,31444R66 288,80
Manufacturers Standard Package