
06035C103K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H103KMTR-ND - Tape & Reel (TR) 478-KAM15AR71H103KMCT-ND - Cut Tape (CT) 478-KAM15AR71H103KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C103K4T4A |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C103K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,37000 | R4,37 |
| 10 | R2,53700 | R25,37 |
| 50 | R1,82820 | R91,41 |
| 100 | R1,61150 | R161,15 |
| 500 | R1,24686 | R623,43 |
| 1 000 | R1,13477 | R1 134,77 |
| 2 500 | R1,01651 | R2 541,28 |
| 5 000 | R0,94529 | R4 726,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,74283 | R11 142,45 |
| 30 000 | R0,73762 | R22 128,60 |
| 45 000 | R0,73492 | R33 071,40 |
| 75 000 | R0,73184 | R54 888,00 |
| 105 000 | R0,73000 | R76 650,00 |

