1206CA471KATME is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 6 456
Unit Price: R8,74000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R4,16160
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R3,89794
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: R3,89794
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R4,26166
Datasheet

Upgrade


YAGEO
In Stock: 8 102
Unit Price: R4,71000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: R0,00000
Datasheet
470 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206CA471KATME

DigiKey Part Number
1206CA471KATME-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206CA471KATME
Description
CAP CER 470PF 630V NP0 1206
Customer Reference
Detailed Description
470 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206CA471KATME Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.