
KAM31BR71H333KT | |
|---|---|
DigiKey Part Number | 478-KAM31BR71H333KTTR-ND - Tape & Reel (TR) 478-KAM31BR71H333KTCT-ND - Cut Tape (CT) 478-KAM31BR71H333KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31BR71H333KT |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM31BR71H333KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 10 | R2,72200 | R27,22 |
| 50 | R1,97620 | R98,81 |
| 100 | R1,74590 | R174,59 |
| 500 | R1,35676 | R678,38 |
| 1 000 | R1,23694 | R1 236,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,05752 | R4 230,08 |
| 8 000 | R0,99091 | R7 927,28 |
| 12 000 | R0,95755 | R11 490,60 |
| 20 000 | R0,92057 | R18 411,40 |
| 28 000 | R0,89896 | R25 170,88 |
| 40 000 | R0,87818 | R35 127,20 |

