Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

12063D105JAT2A | |
|---|---|
DigiKey Part Number | 12063D105JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12063D105JAT2A |
Description | CAP CER 1UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±5% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063D105JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |





