5600 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C562KAZ2A

DigiKey Part Number
478-KGF31BR72A562KTTR-ND - Tape & Reel (TR)
478-KGF31BR72A562KTCT-ND - Cut Tape (CT)
478-KGF31BR72A562KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12061C562KAZ2A
Description
CAP CER 5600PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 330
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,38000R5,38
10R3,19300R31,93
50R2,33240R116,62
100R2,06860R206,86
500R1,62226R811,13
1 000R1,48463R1 484,63
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,33369R5 334,76
8 000R1,25469R10 037,52
12 000R1,21513R14 581,56
20 000R1,17128R23 425,60
28 000R1,14565R32 078,20
40 000R1,12099R44 839,60
Manufacturers Standard Package