
1812GA151JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG3D151JVTR-ND - Tape & Reel (TR) 478-KGM43BCG3D151JVCT-ND - Cut Tape (CT) 478-KGM43BCG3D151JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GA151JAT2A |
Description | CAP CER 150PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,84000 | R20,84 |
| 10 | R13,54400 | R135,44 |
| 50 | R10,65380 | R532,69 |
| 100 | R9,76310 | R976,31 |
| 500 | R8,25648 | R4 128,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R7,79050 | R7 790,50 |
| 2 000 | R7,40704 | R14 814,08 |
| 3 000 | R7,21485 | R21 644,55 |
| 5 000 | R7,00192 | R35 009,60 |
| 7 000 | R6,87745 | R48 142,15 |
| 10 000 | R6,75766 | R67 576,60 |

