
100B6R8JT500XT | |
|---|---|
DigiKey Part Number | 478-100B6R8JT500XTTR-ND - Tape & Reel (TR) 478-100B6R8JT500XTCT-ND - Cut Tape (CT) 478-100B6R8JT500XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B6R8JT500XT |
Description | CAP CER 6.8PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B6R8JT500XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R100,66000 | R100,66 |
| 10 | R73,48400 | R734,84 |
| 50 | R62,68560 | R3 134,28 |
| 100 | R59,34160 | R5 934,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R53,68576 | R26 842,88 |
| 1 000 | R51,93327 | R51 933,27 |
| 1 500 | R51,05503 | R76 582,54 |
| 2 500 | R50,08184 | R125 204,60 |

