Parametric Equivalent
Parametric Equivalent

100B1R5CT500XT1K | |
|---|---|
DigiKey Part Number | 478-100B1R5CT500XT1KTR-ND - Tape & Reel (TR) 478-100B1R5CT500XT1KCT-ND - Cut Tape (CT) 478-100B1R5CT500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B1R5CT500XT1K |
Description | CAP CER 1.5PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R104,69000 | R104,69 |
| 10 | R76,71000 | R767,10 |
| 50 | R65,55240 | R3 277,62 |
| 100 | R62,10090 | R6 210,09 |
| 500 | R56,84524 | R28 422,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R54,44899 | R54 448,99 |
| 2 000 | R52,95840 | R105 916,80 |
| 3 000 | R52,21126 | R156 633,78 |


