100B1R5CT500XT1K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 1 768
Unit Price: R91,75000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R49,76286
Datasheet
1.5 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B1R5CT500XT1K

DigiKey Part Number
478-100B1R5CT500XT1KTR-ND - Tape & Reel (TR)
478-100B1R5CT500XT1KCT-ND - Cut Tape (CT)
478-100B1R5CT500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B1R5CT500XT1K
Description
CAP CER 1.5PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R104,69000R104,69
10R76,71000R767,10
50R65,55240R3 277,62
100R62,10090R6 210,09
500R56,84524R28 422,62
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R54,44899R54 448,99
2 000R52,95840R105 916,80
3 000R52,21126R156 633,78
Manufacturers Standard Package