
0805ZD104KAT2A | |
|---|---|
DigiKey Part Number | 478-12799-2-ND - Tape & Reel (TR) 478-12799-1-ND - Cut Tape (CT) 478-12799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZD104KAT2A |
Description | CAP CER 0.1UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZD104KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,77300 | R7,73 |
| 50 | R0,52760 | R26,38 |
| 100 | R0,45370 | R45,37 |
| 500 | R0,32936 | R164,68 |
| 1 000 | R0,29121 | R291,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,23395 | R935,80 |
| 8 000 | R0,21278 | R1 702,24 |
| 12 000 | R0,20219 | R2 426,28 |
| 20 000 | R0,19047 | R3 809,40 |
| 28 000 | R0,18361 | R5 141,08 |
| 40 000 | R0,17703 | R7 081,20 |

