0805YC474MA12A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: R19,96005
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R19,65339
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 215
Unit Price: R8,74000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 583
Unit Price: R8,40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28 880
Unit Price: R5,21000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 959
Unit Price: R2,86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11 325
Unit Price: R8,74000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 930
Unit Price: R8,57000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8 187
Unit Price: R10,08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7 215
Unit Price: R4,87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 537
Unit Price: R8,57000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 29 140
Unit Price: R7,06000
Datasheet
0.47 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805YC474MA12A

DigiKey Part Number
0805YC474MA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805YC474MA12A
Description
CAP CER 0.47UF 16V X7R 0805
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805YC474MA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.