


TPSE157M016R0100 | |
|---|---|
DigiKey Part Number | 478-TPSE157M016R0100TR-ND - Tape & Reel (TR) 478-TPSE157M016R0100CT-ND - Cut Tape (CT) 478-TPSE157M016R0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE157M016R0100 |
Description | CAP TANT 150UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R86,54000 | R86,54 |
| 10 | R62,51100 | R625,11 |
| 50 | R52,95280 | R2 647,64 |
| 100 | R49,99530 | R4 999,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R20,97308 | R8 389,23 |
| 800 | R20,01650 | R16 013,20 |
| 1 200 | R19,53717 | R23 444,60 |
| 2 000 | R19,00600 | R38 012,00 |
| 2 800 | R18,69541 | R52 347,15 |
| 4 000 | R18,39656 | R73 586,24 |

