
08055C102JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21BR71H102JTTR-ND - Tape & Reel (TR) 478-KGF21BR71H102JTCT-ND - Cut Tape (CT) 478-KGF21BR71H102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C102JAZ2A |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C102JAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,38000 | R5,38 |
| 10 | R3,19300 | R31,93 |
| 50 | R2,33240 | R116,62 |
| 100 | R2,06860 | R206,86 |
| 500 | R1,62226 | R811,13 |
| 1 000 | R1,48463 | R1 484,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,27841 | R5 113,64 |
| 8 000 | R1,20182 | R9 614,56 |
| 12 000 | R1,16347 | R13 961,64 |
| 20 000 | R1,12096 | R22 419,20 |
| 28 000 | R1,09611 | R30 691,08 |
| 40 000 | R1,07221 | R42 888,40 |

