08055A6R8CAT2M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R4,50520
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R4,50520
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,63617
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10 064
Unit Price: R3,53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R2,05164
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4 134
Unit Price: R5,04000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: R4,01240
Datasheet

Direct


KEMET
In Stock: 14 665
Unit Price: R6,55000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: R1,92935
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: R0,27069
Datasheet

Direct


YAGEO
In Stock: 2 468
Unit Price: R1,85000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: R0,16290
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: R0,00000
Datasheet

Direct


Vishay Vitramon
In Stock: 5 144
Unit Price: R3,02000
Datasheet
6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A6R8CAT2M

DigiKey Part Number
08055A6R8CAT2M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A6R8CAT2M
Description
CAP CER 6.8PF 50V NP0 0805
Customer Reference
Detailed Description
6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A6R8CAT2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.