
08055A5R0DAT2A | |
|---|---|
DigiKey Part Number | 478-08055A5R0DAT2ATR-ND - Tape & Reel (TR) 478-08055A5R0DAT2ACT-ND - Cut Tape (CT) 478-08055A5R0DAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A5R0DAT2A |
Description | CAP CER 5PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A5R0DAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,52000 | R2,52 |
| 10 | R1,41200 | R14,12 |
| 50 | R0,98480 | R49,24 |
| 100 | R0,85700 | R85,70 |
| 500 | R0,64192 | R320,96 |
| 1 000 | R0,57571 | R575,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,41737 | R1 669,48 |
| 8 000 | R0,39534 | R3 162,72 |
| 12 000 | R0,39316 | R4 717,92 |
| 20 000 | R0,39068 | R7 813,60 |
| 28 000 | R0,38919 | R10 897,32 |
| 40 000 | R0,37796 | R15 118,40 |
| 48 000 | R0,37254 | R17 881,92 |
| 96 000 | R0,35500 | R34 080,00 |
| 100 000 | R0,35334 | R35 334,00 |

