
KGM31BR71E102KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71E102KTTR-ND - Tape & Reel (TR) 478-KGM31BR71E102KTCT-ND - Cut Tape (CT) 478-KGM31BR71E102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71E102KT |
Description | CAP CER 1000PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71E102KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R2,05000 | R20,50 |
| 50 | R1,46200 | R73,10 |
| 100 | R1,28380 | R128,38 |
| 500 | R0,98202 | R491,01 |
| 1 000 | R0,88893 | R888,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,74984 | R2 999,36 |
| 8 000 | R0,69821 | R5 585,68 |
| 12 000 | R0,67236 | R8 068,32 |
| 20 000 | R0,64372 | R12 874,40 |
| 28 000 | R0,62698 | R17 555,44 |
| 40 000 | R0,61089 | R24 435,60 |
| 48 000 | R0,60326 | R28 956,48 |
| 96 000 | R0,57758 | R55 447,68 |
| 100 000 | R0,57622 | R57 622,00 |

