AQ12EM470JAJME is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 16 041
Unit Price: R56,97000
Datasheet
47 pF ±5% 150V Ceramic Capacitor M 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ12EM470JAJME

DigiKey Part Number
478-10944-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQ12EM470JAJME
Description
CAP CER 47PF 150V 0505
Customer Reference
Detailed Description
47 pF ±5% 150V Ceramic Capacitor M 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AQ12EM470JAJME Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 175°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable