
08051A750JAT2A | |
|---|---|
DigiKey Part Number | 478-3743-2-ND - Tape & Reel (TR) 478-3743-1-ND - Cut Tape (CT) 478-3743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A750JAT2A |
Description | CAP CER 75PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A750JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R1,98300 | R19,83 |
| 50 | R1,41160 | R70,58 |
| 100 | R1,23850 | R123,85 |
| 500 | R0,94572 | R472,86 |
| 1 000 | R0,85532 | R855,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,72039 | R2 881,56 |
| 8 000 | R0,67029 | R5 362,32 |
| 12 000 | R0,64520 | R7 742,40 |
| 20 000 | R0,61741 | R12 348,20 |
| 28 000 | R0,60118 | R16 833,04 |
| 40 000 | R0,58555 | R23 422,00 |

