
12101C332K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM32QR72A332KTTR-ND - Tape & Reel (TR) 478-KAM32QR72A332KTCT-ND - Cut Tape (CT) 478-KAM32QR72A332KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C332K4T2A |
Description | CAP CER 3300PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,86000 | R3,86 |
| 10 | R2,25200 | R22,52 |
| 50 | R1,60980 | R80,49 |
| 100 | R1,41660 | R141,66 |
| 500 | R1,08924 | R544,62 |
| 1 000 | R0,98841 | R988,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,02357 | R4 094,28 |
| 8 000 | R0,95854 | R7 668,32 |
| 12 000 | R0,92597 | R11 111,64 |
| 20 000 | R0,88987 | R17 797,40 |
| 28 000 | R0,86878 | R24 325,84 |
| 40 000 | R0,84849 | R33 939,60 |

