
08055F683K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21AR81H683KLTR-ND - Tape & Reel (TR) 478-KAM21AR81H683KLCT-ND - Cut Tape (CT) 478-KAM21AR81H683KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055F683K4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055F683K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,87000 | R4,87 |
| 10 | R2,87300 | R28,73 |
| 50 | R2,08360 | R104,18 |
| 100 | R1,84000 | R184,00 |
| 500 | R1,43506 | R717,53 |
| 1 000 | R1,30987 | R1 309,87 |
| 2 500 | R1,17782 | R2 944,55 |
| 5 000 | R1,09838 | R5 491,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,03301 | R10 330,10 |
| 20 000 | R0,97920 | R19 584,00 |
| 30 000 | R0,95225 | R28 567,50 |
| 50 000 | R0,92239 | R46 119,50 |
| 70 000 | R0,90492 | R63 344,40 |
| 100 000 | R0,88812 | R88 812,00 |

