0603YC103M4T4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 44 186
Unit Price: R1,68000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 310
Unit Price: R5,21000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19 316
Unit Price: R1,68000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R1,22010
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R1,01114
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10 596
Unit Price: R4,37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41 947
Unit Price: R4,37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 33 975
Unit Price: R1,68000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,19283
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 772
Unit Price: R4,03000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 875
Unit Price: R5,71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,91447
Datasheet

Upgrade


KEMET
In Stock: 89 144
Unit Price: R2,02000
Datasheet

Upgrade


KEMET
In Stock: 213 690
Unit Price: R2,02000
Datasheet
10000 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC103M4T4A

DigiKey Part Number
478-KAM15AR71C103MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603YC103M4T4A
Description
CAP CER 10000PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC103M4T4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R1,01114R15 167,10
Manufacturers Standard Package